OP2177ARZ Analog Devices,, Op Amp, 1.3MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 1.3MHz
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.7V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Typical Input Voltage Noise Density 7.9nV/√Hz
Dimensions 5 x 4 x 1.5mm
Length 5mm
Typical Voltage Gain 126 dB
Rail to Rail No
402 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.70
(exc. GST)
$ 6.27
(inc. GST)
units
Per unit
1 - 9
$5.70
10 - 49
$5.62
50 - 99
$5.18
100 - 249
$4.62
250 +
$4.52
Packaging Options:
Related Products
High Current Operational Amplifiers, Analog Devices A wide ...
Description:
High Current Operational Amplifiers, Analog Devices A wide range of high current and high power operational amplifiers from Analog Devices These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than ...
Low power250 μA maximum supply current per amplifierFET ...
Description:
Low power250 μA maximum supply current per amplifierFET input2 pA maximum input bias current at 25°CExtremely high input impedance Low noise13 nV/√Hz voltage noise at 1 k Hz04 μV p-p voltage noise(0.1 Hz to 10 Hz)0.8 fA/√Hz current noise at ...
Single-Supply Operation: 27 Volts to6 Volts High Output ...
Description:
Single-Supply Operation: 27 Volts to6 Volts High Output Current: ±250 mALow Supply Current: 750 μA/Amplifier Wide Bandwidth: 3 MHz Slew Rate: 5 V/μs No Phase Reversal Low Input Currents Unity Gain Stable Rail-to-Rail Input and Output ApplicationsMultimedia audioLCD driversASIC input ...
Enhanced replacement for LF412 and TL082AC performance Settles ...
Description:
Enhanced replacement for LF412 and TL082AC performance Settles to ±001% in 1.0 μs16 V/μs minimum slew rate (AD712J)3 MHz minimum unity-gain bandwidth (AD712J)DC performance200 V/mV minimum open-loop gain (AD712K)Surface mount available in tape and reel Single version available: AD711Quad version: ...