AD8512ARZ Analog Devices,, Op Amp, 8MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 8MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 20V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 106 dB
Rail to Rail No
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 34nV/√Hz
Height 1.5mm
On back order for despatch 21/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 7.28
(exc. GST)
$ 8.01
(inc. GST)
units
Per unit
1 - 9
$7.28
10 - 49
$7.01
50 - 99
$6.77
100 - 249
$6.59
250 +
$6.33
Packaging Options:
Related Products
Analogue Multipliers, Analog Devices A range of analogue ...
Description:
Analogue Multipliers, Analog Devices A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these ...
Analogue Multipliers, Analog Devices A range of analogue ...
Description:
Analogue Multipliers, Analog Devices A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these ...
Single Supply JFET Op Amps, Analog Devices A ...
Description:
Single Supply JFET Op Amps, Analog Devices A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies The input common mode range of these operational amplifiers includes ground (or the negative supply ...
True single-supply operation Output swings rail-to-rail Input voltage ...
Description:
True single-supply operation Output swings rail-to-rail Input voltage range extends below ground Single-supply capability from 5 V to 36 VDual-supply capability from ±25 V to ±18 V Excellent load drive Capacitive load drive up to 350 pFMinimum output current of ...