TSZ124IPT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz, 6 V, 14-Pin TSSOP14
- RS Stock No.:
- 233-3103
- Mfr. Part No.:
- TSZ124IPT
- Brand:
- STMicroelectronics
Price (ex. GST) Each (On a Reel of 2500)
$2.427
(exc. GST)
$2.67
(inc. GST)
838 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $2.427 | $6,067.50 |
5000 - 5000 | $2.306 | $5,765.00 |
7500 + | $2.191 | $5,477.50 |
**price indicative
- RS Stock No.:
- 233-3103
- Mfr. Part No.:
- TSZ124IPT
- Brand:
- STMicroelectronics
Related links
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- TSB514 STMicroelectronics Op Amp 6MHz 14-Pin TSSOP14
- LM2902BYPT STMicroelectronics Op Amp 36 V, 14-Pin TSSOP14
- TSB624IPT STMicroelectronics Op Amp 1.7MHz 14-Pin TSSOP14