MAX4230AUK+T Maxim Integrated, Operational Amplifier, Op Amps, 10MHz 10 kHz, 2.7 → 5.5 V, 5-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Optimized for Headsets and High-Current Outputs
200mA Output Drive Capability
100dB Voltage Gain (RL = 100kΩ)
85dB Power-Supply Rejection Ratio
No Phase Reversal for Overdriven Inputs
Unity-Gain Stable for Capacitive Loads to 780pF
Suitable for High-Bandwidth Applications
10MHz Gain-Bandwidth Product
High Slew Rate: 10V/μs
Extends the Battery Life of Portable Applications
1.1mA Supply Current per Amplifier
Low-Power Shutdown Mode Reduces Supply Current to < 1μA
Small Package Options
Tiny, 2.1mm x 2.0mm Space-Saving SC70 Package

Applications
Audio Hands-Free Car Phones (Kits)
Digital-to-Analog Converter Buffers
Motor Drivers
Portable Headphone Speaker Drivers (32Ω)
Portable/Battery-Powered Audio Applications
RF PA Biasing Controls in Handset Applications
Tablet/Notebook Computers
Transformer/Line Drivers

Specifications
Attribute Value
Amplifier Type Operational Amplifier
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 10MHz
Output Type Rail to Rail
Typical Slew Rate 10V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Minimum Input Voltage 2.7 V
Offset Voltage ±8mV
Maximum Input Voltage 5.5 V
Typical Input Voltage Noise Density 15nV/√Hz
Output Current 200 (Typ.) mA
Length 3mm
Dimensions 3 x 1.75 x 1.3mm
Typical Voltage Gain 100 dB
Height 1.3mm
Width 1.75mm
Input Voltage Range 2.7 → 5.5 V
On back order for despatch 14/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 1.12
(exc. GST)
$ 1.23
(inc. GST)
units
Per unit
Per Reel*
2500 +
$1.12
$2,800.00
*price indicative
Related Products
Programmable Gain Amplifiers (PGA), Maxim Integrated Programmable Gain ...
Description:
Programmable Gain Amplifiers (PGA), Maxim Integrated Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link. Simply Adds Temperature ...
Low Input Voltage-Noise Density: 45nV/√Hz Low Input Current-Noise ...
Description:
Low Input Voltage-Noise Density: 45nV/√Hz Low Input Current-Noise Density: 0.5fA/√Hz Low Distortion: 0.0002% THD+N (1kΩ load)Single-Supply Operation from +2.7V to +5.5VInput Common-Mode Voltage Range Includes Ground Rail-to-Rail Output Swings with a 1kΩ Load10MHz GBW Product, Unity-Gain Stable ...
Differential Input Stage Provides Enhanced Noise Immunity Precision ...
Description:
Differential Input Stage Provides Enhanced Noise Immunity Precision Amplifier and Comparator Allows Small-Signal Detection User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold Zero-Crossing Detection Provides Accurate Phase Information Applications Camshaft VRS Interfaces Crankshaft VRS ...
Low 001% Gain Error High Common-Mode Rejection: 110dB ...
Description:
Low 001% Gain Error High Common-Mode Rejection: 110dB (MAX4199)10μV Input Offset Voltage (MAX4199)30μV Input Offset Voltage (MAX4198)+2.7V to +7.5V Single-Supply Operation42μA Supply Current175k Hz (MAX4198) and 45k Hz (MAX4199) -3dB Bandwidth6.5μA Shutdown Current Rail-to-Rail Outputs Drive 5kΩ Loads Input ...