MPN

MAX4017ESA+ Maxim Integrated, Operational Amplifier, Op Amps, 200MHz 10 kHz, 3.15 → 11 V, 8-Pin SO


200 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Tube of 100)

$3.147

(exc. GST)

$3.462

(inc. GST)

units

Added

RS Stock No.:
190-4297
Mfr. Part No.:
MAX4017ESA+
Manufacturer:
Maxim Integrated
unitsPer unitPer Tube*
100 +$3.147$314.70
*price indicative


AttributeValue
Amplifier TypeOperational Amplifier
Mounting TypeSurface Mount
Package TypeSO
Power Supply TypeSingle
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage3.15 → 11 V
Typical Gain Bandwidth Product200MHz
Output TypeRail to Rail
Typical Slew Rate600V/µs
Maximum Operating Frequency10 kHz
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Maximum Input Voltage11 V
Length5mm
Offset Voltage20mV
Output Current120 (Typ.) mA
Dimensions5 x 4 x 1.5mm
Typical Input Voltage Noise Density10nV/√Hz
Minimum Input Voltage3.15 V
Height1.5mm
Typical Voltage Gain2 V/V
Width4mm
Input Voltage Range3.15 → 11 V