MAX9939AUB+ Maxim Integrated, Operational Amplifier, Op Amps, 279MHz 10 kHz, 2.9 → 5.5 V, 10-Pin μMAX
This image is representative of the product range
100 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 189-7369
- Mfr. Part No.:
- MAX9939AUB+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
50 + | $2.63 | $131.50 |
*price indicative |
Programmable Gain Amplifiers (PGA), Maxim Integrated
Note
Attribute | Value |
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Single Supply Voltage | 2.9 → 5.5 V |
Typical Gain Bandwidth Product | 279MHz |
Output Type | Differential |
Typical Slew Rate | 9V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.12mm |
Height | 0.95mm |
Output Current | 70 (Typ.) mA |
Dimensions | 3.16 x 3.12 x 0.95mm |
Input Voltage Range | 2.9 → 5.5 V |
Offset Voltage | 15mV |
Minimum Input Voltage | 2.9 V |
Typical Input Voltage Noise Density | 54nV/√Hz |
Maximum Input Voltage | 5.5 V |
Length | 3.16mm |
Rail to Rail | No |