- RS Stock No.:
- 184-8750
- Mfr. Part No.:
- LM4565FV-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8750
- Mfr. Part No.:
- LM4565FV-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LM4565FV is low nose operational amplifiers with high voltage gain and wide bandwidth. It has good performance of input referred noise voltage (5nV/√Hz) and total harmonic distortion (0.0002%). It is suitable for audio applications and active filter.
Wide Operating Voltage
High Voltage Gain
Low distortion
Wide Bandwidth
High Slew Rate
Low Noise Voltage
Internal ESD protection
High Voltage Gain
Low distortion
Wide Bandwidth
High Slew Rate
Low Noise Voltage
Internal ESD protection
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±2 to ±18V |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Typical Voltage Gain | 100 dB |
Offset Voltage | 1.5mV |
Maximum Input Voltage | ±18 V |
Output Current | 130 ( Source) mA, 160 ( Sink) mA |
Input Offset Current | 50nA |
Input Voltage Range | ±2 to ±18 V |
Width | 3mm |
Dimensions | 4.4 x 3 x 1.1mm |
Length | 4.4mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Minimum Input Voltage | ±2 V |
Height | 1.1mm |