- RS Stock No.:
- 184-4764
- Mfr. Part No.:
- LA6500-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4764
- Mfr. Part No.:
- LA6500-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LA6500 is a general purpose power operational amplifier.
High output current (1.0 A)
High gain
Integrated current limiter
Can operate from a single supply
High gain
Integrated current limiter
Can operate from a single supply
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Through Hole |
Package Type | TO-220 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Dual Supply Voltage | ±18V |
Typical Slew Rate | 0.15V/µs |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +75 °C |
Offset Voltage | 6mV |
Maximum Input Voltage | 18 V |
Output Current | 1 A |
Typical Voltage Gain | 100 dB |
Input Offset Current | 200nA |
Input Voltage Range | ±18 V |
Width | 4.5mm |
Height | 15mm |
Length | 10.4mm |
Minimum Input Voltage | -18 V |
Dimensions | 10.4 x 4.5 x 15mm |