- RS Stock No.:
- 171-6261
- Mfr. Part No.:
- BA2902FV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-6261
- Mfr. Part No.:
- BA2902FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Standard Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 36 V |
Offset Voltage | 7mV |
Output Current | 20 mA, 30 mA |
Typical Voltage Gain | 100 dB |
Length | 5.35mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |
Dimensions | 5.35 x 4.4 x 1.15mm |
Input Offset Current | 200nA |
Input Voltage Range | 3 → 36 V |
Height | 1.15mm |
Width | 4.4mm |