BA3474FV-E2 ROHM,, Op Amp, 4MHz, 36 V, 14-Pin SSOP

  • RS Stock No. 168-2121
  • Mfr. Part No. BA3474FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).

Operable with a single power supply
Wide operating supply voltage
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 4MHz
Typical Slew Rate 10V/µs
Maximum Operating Frequency 100 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Input Voltage 3 V
Input Offset Current 75nA
Input Voltage Range 3 → 36 V
Dimensions 5 x 4.4 x 1.05mm
Maximum Input Voltage 36 V
Length 5mm
Offset Voltage 10mV
Width 4.4mm
Output Current 30 (Sink) mA, 30 (Source) mA
Typical Voltage Gain 100 dB
Height 1.05mm
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.327
(exc. GST)
$ 1.46
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.327
$13.27
50 - 90
$1.222
$12.22
100 +
$0.995
$9.95
*price indicative
Packaging Options:
Related Products
The LF347, LF351 and LF353 are high-speed JFET ...
Description:
The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
The TS921 (Single), The TS922 (Dual), TS924 (Quad) ...
Description:
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation. Rail-to-Rail input and outputLow noise: 9 nV/√HzLow Distortion 0.005%High output current: 80 mA (able ...
The LF347, LF351 and LF353 are high-speed JFET ...
Description:
The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...