BA4584FV-E2 ROHM, Low Noise, Op Amp, 10MHz, 14-Pin SSOP

  • RS Stock No. 168-1908
  • Mfr. Part No. BA4584FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single chip Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range. BA4558R / BA4560R / BA4564R / BA4580R / BA4584R / BA8522R / BA2115 are high-reliability products with extended operating temperature range and high ESD tolerance.

High voltage gain, low noise, low distortion
Wide operating supply voltage
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 10MHz
Output Type Swing
Typical Dual Supply Voltage ±16 (Maximum)V
Typical Slew Rate 5V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Offset Voltage 3mV
Maximum Input Voltage ±16 V
Minimum Input Voltage ±2 V
Typical Voltage Gain 110 dB
Width 4.4mm
Typical Input Voltage Noise Density 5nV/√Hz
Dimensions 5 x 4.4 x 1.05mm
Input Offset Current 200nA
Output Current ±50 mA
Height 1.05mm
Length 5mm
Input Voltage Range ±2 → ±16 V
2180 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 20)
$ 1.464
(exc. GST)
$ 1.61
(inc. GST)
units
Per unit
Per Pack*
20 - 80
$1.464
$29.28
100 - 480
$1.453
$29.06
500 - 980
$1.443
$28.86
1000 - 1980
$1.413
$28.26
2000 +
$1.383
$27.66
*price indicative
Packaging Options:
Related Products
The Microchip Technology Inc MCP6231/1R/1U/2/4 Operational Amplifier family ...
Description:
The Microchip Technology Inc MCP6231/1R/1U/2/4 Operational Amplifier family has a 300 k Hz gain bandwidth product and 65° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20 μA (typical) quiescent current. ...
General-purpose BA3472 / BA3474 family integrate two/four Independent ...
Description:
General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply) Especially, characteristics are ...
TSX92x, 10 MHz, Rail-to-Rail I/O, 16 V CMOS ...
Description:
TSX92x, 10 MHz, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers The TSX920, TSX921 (Single) and TSX922, TSX923 (Dual) operational amplifiers offer excellent AC characteristics TSX920, TSX923 with shutdown mode Power supply operation from 4 V to 16 VGain bandwidth product: ...
General-purpose BA3472Y / BA3474Y family integrate two/four Independent ...
Description:
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply) Especially, characteristics are ...