- RS Stock No.:
- 165-6835
- Mfr. Part No.:
- LM258WYPT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-6835
- Mfr. Part No.:
- LM258WYPT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
LM258W, LM358W, Low Power Dual Operational Amplifiers
The LM258W, LM358W operational amplifiers consist of two independent, high-gain circuits. The low-power supply drain is independent of the power supply voltage magnitude. In linear mode, the input common mode voltage range includes ground.
Electrostatic Discharge (ESD) protection: 2 kV
Internal frequency compensation
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Single power supply operation
Internal frequency compensation
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Single power supply operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 55nV/√Hz |
Length | 3.1mm |
Dimensions | 3.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |