TSV623AIST STMicroelectronics,, Op Amp, RRIO, 420kHz, 1.5 → 5.5 V, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

TSV62x, TSV62xA, Micro-Power CMOS Operational Amplifiers

Rail-to-Rail input and output
Low power consumption: 29 μA typical
Shutdown mode: 5 nA typical
Low input offset voltage: 800 μV max. (A version)
Gain bandwidth product: 420 kHz
Power supply operation from 1.5 V to 5.5 V

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 10
Typical Single Supply Voltage 1.5 → 5.5 V
Typical Gain Bandwidth Product 420kHz
Typical Slew Rate 0.19V/µs
Maximum Operating Frequency 2400 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 77nV/√Hz
Rail to Rail Rail to Rail Input/Output
Width 3.1mm
Typical Voltage Gain 98 dB
Dimensions 3.1 x 3.1 x 0.94mm
Height 0.94mm
Length 3.1mm
On back order for despatch 21/01/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
Was $1.103
$ 0.888
(exc. GST)
$ 0.977
(inc. GST)
units
Per unit
Per Reel*
4000 +
$0.888
$3,552.00
*price indicative
Related Products
TSV52x, TSV52xA, High Merit Factor CMOS Operational Amplifiers ...
Description:
TSV52x, TSV52xA, High Merit Factor CMOS Operational Amplifiers The TSV52x and TSV52xA operational amplifiers offer an outstanding Speed/Power consumption ratio Gain bandwidth product: 1.15 MHz (5 V)Low power consumption: 45 μA (5 V)Rail-to-Rail input and output Low input bias current: ...
The MCP6411 is a single general purpose op ...
Description:
The MCP6411 is a single general purpose op amp offering integrated EMI Protection and rail-to-rail input /output over the 17 to 5.5V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 50 uA. ...
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers ...
Description:
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio Low power consumption: 820 μA typical Unity gain stability High output current: ...
ISL28230, Dual Micropower, Low Drift, Rail-to-Rail I/O Operational ...
Description:
ISL28230, Dual Micropower, Low Drift, Rail-to-Rail I/O Operational Amplifier, Intersil Low input offset voltage: 40 μV, MaxLow offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifier Single power supply from +1.8 V to ...