TSV712IST STMicroelectronics,, Op Amp, RRIO, 150kHz, 1.5 → 5.5 V, 8-Pin MiniSO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

TSV71x, High Accuracy, Micro-Power CMOS Operational Amplifiers

The TSV711 (Single), TSV712 (Dual) and TSV714 (Quad) operational amplifiers offer an excellent speed/power consumption ratio.

Low offset voltage: 200 μV max.
Low power consumption: 10 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA typical
Rail-to-Rail input and output
EMI hardened operational amplifiers
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type MiniSO
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 1.5 → 5.5 V
Typical Gain Bandwidth Product 150kHz
Typical Slew Rate 0.06V/µs
Maximum Operating Frequency 2400 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Rail to Rail Rail to Rail Input/Output
Width 3.1mm
Typical Voltage Gain 95 dB
Length 3.2mm
Height 0.95mm
Typical Input Voltage Noise Density 100nV/√Hz
Dimensions 3.2 x 3.1 x 0.95mm
Discontinued product