- RS Stock No.:
- 163-0186
- Mfr. Part No.:
- NCS20092DMR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0186
- Mfr. Part No.:
- NCS20092DMR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NCS20092, 5V, 350kHz, Rail-to-Rail I/O, Dual Operational Amplifier, ON Semiconductor
The ON Semiconductor NCS20092 operational amplifier enables rail-to-rail operation so you can use the entire supply voltage range while taking advantage of the 350 kHz bandwidth. It can operate on supply voltages from 1.8 V to 5.5 V and in a temperature range from -40°C to 125°C.
Features
- Rail-to-Rail Input and Output
- Wide Bandwidth: 350 kHz
- High Slew Rate: 0.17 V/s at VS = 1.8 V
- Low Supply Current: 20 μA per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
Applications
- Unity Gain Buffer
- Battery Powered / Low Quiescent Current Applications
- Low-cost Current Sensing
- Rail-to-Rail Input and Output
- Wide Bandwidth: 350 kHz
- High Slew Rate: 0.17 V/s at VS = 1.8 V
- Low Supply Current: 20 μA per Channel at VS = 1.8 V
- Low Input Bias Current: 1 pA Typical
Applications
- Unity Gain Buffer
- Battery Powered / Low Quiescent Current Applications
- Low-cost Current Sensing
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Slew Rate | 0.17V/µs |
Maximum Operating Frequency | 100 Hz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 4mV |
Output Current | ±100 mA |
Typical Voltage Gain | 120 dB |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.1 x 3.1 x 0.95mm |
Input Offset Current | 1100pA |
Input Voltage Range | 1.8 → 5.5 V |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 1.8 V |