- RS Stock No.:
- 162-9361
- Mfr. Part No.:
- LMV932DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9361
- Mfr. Part No.:
- LMV932DR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LMV931, LMV932, Low Power 75μA, Rail-to-Rail I/O, ON Semiconductor
Power supply from 1.8 V to 5 V
Low Quiescent Current 210 μA, Max. per channel
Low Quiescent Current 210 μA, Max. per channel
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Slew Rate | 0.35V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 5mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 60nV/√Hz |