- RS Stock No.:
- 162-6290
- Mfr. Part No.:
- LME49723MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6290
- Mfr. Part No.:
- LME49723MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 19MHz |
Typical Dual Supply Voltage | ±2.5 → ±17V |
Typical Slew Rate | ±8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 105 dB |
Width | 3.9mm |
Height | 1.45mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Dimensions | 4.9 x 3.9 x 1.45mm |