OP470GSZ Analog Devices,, Op Amp, 6MHz, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 16
Typical Gain Bandwidth Product 6MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 2V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Typical Input Voltage Noise Density 3.8nV/√Hz
Width 7.6mm
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Typical Voltage Gain 124.6 dB
Height 2.35mm
141 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 16.65
(exc. GST)
$ 18.31
(inc. GST)
units
Per unit
Per Tube*
47 +
$16.65
$782.55
*price indicative
Related Products
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin package Floating inputs enable easy half bridge ...
ADA4177 series Precision Op Amps, Analog Devices Analog ...
Description:
ADA4177 series Precision Op Amps, Analog Devices Analog Devices ADA4177 series are precision op amps that combine both input overvoltage protection (OVP) and input electromagnetic interference (EMI) filtering whilst maintaining low maximum bias current and rail-to-rail output operation Typical applications ...