AD842KNZ Analog Devices, Low Noise, Op Amp, 80MHz, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 14
Typical Gain Bandwidth Product 80MHz
Typical Dual Supply Voltage ±5 → ±18V
Typical Slew Rate 375V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 7.11mm
Rail to Rail No
Height 4.95mm
Length 19.69mm
Dimensions 19.69 x 7.11 x 4.95mm
Typical Input Voltage Noise Density 9nV/√Hz
On back order for despatch 28/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 25)
$ 29.08
(exc. GST)
$ 31.99
(inc. GST)
units
Per unit
Per Tube*
25 +
$29.08
$727.00
*price indicative
Related Products
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices
Precision Op Amps, Analog Devices ...
Description:
Precision Op Amps, Analog Devices