- RS Stock No.:
- 160-3333
- Mfr. Part No.:
- ADA4806-1ARJZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3333
- Mfr. Part No.:
- ADA4806-1ARJZ-R2
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Dimensions | 3 x 1.7 x 1.15mm |
Height | 1.15mm |
Width | 1.7mm |
Length | 3mm |