ADA4084-1ARJZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 16MHz, 3 V, 5-Pin SOT-23

  • RS Stock No. 160-2969
  • Mfr. Part No. ADA4084-1ARJZ-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 V
Typical Gain Bandwidth Product 16MHz
Typical Slew Rate 4.6V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.7mm
Maximum Input Voltage 30 V
Rail to Rail Rail to Rail Input/Output
Input Offset Current 50nA
Height 1.3mm
Length 3mm
Dimensions 3 x 1.7 x 1.3mm
Offset Voltage 250µV
Typical Input Voltage Noise Density 3.9nV/√Hz
Input Voltage Range 3 → 30 V
Minimum Input Voltage 3 V
Typical Voltage Gain 104 dB
On back order for despatch 05/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 250)
$ 5.86
(exc. GST)
$ 6.45
(inc. GST)
units
Per unit
Per Reel*
250 +
$5.86
$1,465.00
*price indicative
Related Products
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The OP279 is a dual rail-to-rail, high output ...
Description:
The OP279 is a dual rail-to-rail, high output current, single supply amplifier. It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...
Precision attenuation: G = 0.4, G = 0.8Fully ...
Description:
Precision attenuation: G = 0.4, G = 0.8Fully differential or single-ended input/outputDifferential output designed to drive precision ADCsDrives switched capacitor and Σ-Δ ADCsRail-to-rail outputVOCM pin adjusts output common-mode voltageRobust overvoltage protection up to ±15 V (VS = +5 V)Single supply: ...