ADA4610-1ARZ Analog Devices,, Op Amp, RRO, 16MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 16MHz
Typical Dual Supply Voltage ±5 → ±15V
Typical Slew Rate 61V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Input Offset Current 20pA
Typical Input Voltage Noise Density 14nV/√Hz
Input Voltage Range ±12.5 V
Minimum Input Voltage -12.5 V
Typical Voltage Gain 107 dB
Offset Voltage 0.8mV
Rail to Rail Rail to Rail Output
Width 4mm
Maximum Input Voltage 12.5 V
Dimensions 5 x 4 x 1.5mm
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 3.90
(exc. GST)
$ 4.29
(inc. GST)
units
Per unit
Per Tube*
98 +
$3.90
$382.20
*price indicative
Related Products
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
JFET Input Operational Amplifiers Analog Devices JFET input ...
Description:
JFET Input Operational Amplifiers Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents Many of these JFET op amps are suitable for low noise and high speed applications. Analog Devices JFET input operational amplifiers ...
Low Noise JFET Operational Amplifiers, Analog Devices Low ...
Description:
Low Noise JFET Operational Amplifiers, Analog Devices Low noise operational amplifiers from Analog Devices featuring JFET input stages These op amps have low input bias currents and are suitable for applications where very low input noise together with high input ...