ADA4897-1ARZ Analog Devices, Low Power, Op Amp, RRO, 230MHz, 3 → 10 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 → 10 V
Typical Gain Bandwidth Product 230MHz
Typical Dual Supply Voltage ±1.5 → ±5V
Typical Slew Rate 120V/µs
Maximum Operating Frequency 10 Hz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Voltage Gain 108 dB
Width 4mm
Rail to Rail Rail to Rail Output
Typical Input Voltage Noise Density 2.4nV/√Hz
Height 1.5mm
On back order for despatch 27/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 7.49
(exc. GST)
$ 8.24
(inc. GST)
units
Per unit
Per Tube*
98 +
$7.49
$734.02
*price indicative
Related Products
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
High Speed Operational Amplifiers, Analog Devices ...
Description:
High Speed Operational Amplifiers, Analog Devices