AD8694WARUZ Analog Devices, Low Noise, Op Amp, RRO, 10MHz, 2.7 → 6 V, 14-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 2.7 → 6 V
Typical Gain Bandwidth Product 10MHz
Typical Slew Rate 5V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5.1 x 4.5 x 1.05mm
Typical Voltage Gain 103.5 dB
Width 4.5mm
Rail to Rail Rail to Rail Output
Height 1.05mm
Length 5.1mm
Typical Input Voltage Noise Density 8nV/√Hz
On back order for despatch 08/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 4.48
(exc. GST)
$ 4.93
(inc. GST)
units
Per unit
Per Tube*
96 +
$4.48
$430.08
*price indicative
Related Products
The Analog Devices Op-Amp is a single 8-pin, ...
Description:
The Analog Devices Op-Amp is a single 8-pin, surface mount fastFET voltage feedback amplifier that has a voltage rating between 5V and 10V with 40mA output current This is a semiconductor device commonly used in analogue electronic circuits for amplifying ...
Excellent video specifications (RL = 150 Ω, G ...
Description:
Excellent video specifications (RL = 150 Ω, G = +2)Gain flatness: 01 dB to 60 MHz Differential gain error: 0.01%Differential phase error: 0.02°Low power Maximum power supply current (50 mW): 5.0 mA/amp High speed and fast settling−3 dB bandwidth (G ...
Single-Supply Operation: 27 Volts to6 Volts High Output ...
Description:
Single-Supply Operation: 27 Volts to6 Volts High Output Current: ±250 mALow Supply Current: 750 μA/Amplifier Wide Bandwidth: 3 MHz Slew Rate: 5 V/μs No Phase Reversal Low Input Currents Unity Gain Stable Rail-to-Rail Input and Output ApplicationsMultimedia audioLCD driversASIC input ...
The Analog Devices Op-Amp is a dual 8-pin, ...
Description:
The Analog Devices Op-Amp is a dual 8-pin, surface mount precision operational amplifier that has a voltage rating between 5V to 15 V with 25mA current. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input ...