ADTL082ARMZ Analog Devices,, Op Amp, 5MHz, 30 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 30 V
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 20V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Rail to Rail No
Width 3mm
Typical Voltage Gain 106 dB
Typical Input Voltage Noise Density 16nV/√Hz
Height 0.85mm
7600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 1.93
(exc. GST)
$ 2.12
(inc. GST)
units
Per unit
Per Tube*
50 +
$1.93
$96.50
*price indicative
Related Products
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction ...
Description:
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current, and low power Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling ...
Low power Supply current 800 μA/amplifier Fully specified ...
Description:
Low power Supply current 800 μA/amplifier Fully specified at +27 V, +5 V and ±5 V supplies High speed and fast settling on 5 V80 MHz, –3 dB bandwidth (G = +1)30 V/μs slew rate125 ns settling time to 0.1%Output ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...