LT1056CN8#PBF Linear Technology,, Op Amp

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

JFET Input Op Amps, Linear Technology

A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.

Typical applications include:

Precision Instrumentation
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 5.5MHz
Typical Dual Supply Voltage ±11 → ±20V
Typical Slew Rate 14V/µs
Maximum Operating Frequency 1 MHz
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.16 x 6.477 x 3.302mm
Typical Input Voltage Noise Density 30nV/√Hz
Length 10.16mm
Height 3.302mm
Width 6.477mm
Typical Voltage Gain 112 dB
Rail to Rail No
On back order for despatch 25/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 4.717
(exc. GST)
$ 5.189
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.717
$235.85
*price indicative
Related Products
Precision Operational Amplifiers, Linear Technology The Linear Technology ...
Description:
Precision Operational Amplifiers, Linear Technology The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail ...
JFET Input Op Amp, TL060 Family The Texas ...
Description:
JFET Input Op Amp, TL060 Family The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family The Texas Instruments TL060 series are low-power JFET-input Op ...
JFET Input Op Amp, Excalibur TLE Series The ...
Description:
JFET Input Op Amp, Excalibur TLE Series The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiersThe TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier ...
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational ...
Description:
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor The ON Semiconductor range of dual operational amplifiers are brilliant Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have ...