Dual fast op amp,LT1364CN8 DIP8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Speed Op Amps, Linear Technology

High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 50MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 450V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 10.16 x 6.48 x 3.3mm
Typical Voltage Gain 76 dB
Height 3.3mm
Length 10.16mm
Rail to Rail No
Typical Input Voltage Noise Density 9nV/√Hz
Width 6.48mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 9.174
(exc. GST)
$ 10.091
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.174
$458.70
*price indicative