LT6003CS5#TRMPBF Linear Technology, Precision, Op Amp, RRIO, 2kHz, 1.6 → 16 V, 5-Pin TSOT-23

  • RS Stock No. 153-3337
  • Mfr. Part No. LT6003CS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Power Op Amps, Linear Technology

A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 1.6 → 16 V
Typical Gain Bandwidth Product 2kHz
Typical Dual Supply Voltage ±8V
Typical Slew Rate 1.3V/ms
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 2.9mm
Rail to Rail Rail to Rail Input/Output
Typical Input Voltage Noise Density 325nV/√Hz
Width 1.75mm
Dimensions 2.9 x 1.75 x 0.9mm
Typical Voltage Gain 111 dB
Height 0.9mm
On back order for despatch 24/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 2.28
(exc. GST)
$ 2.51
(inc. GST)
units
Per unit
Per Reel*
500 +
$2.28
$1,140.00
*price indicative
Related Products
TSX7192, Low Power, Precision, Rail-to-Rail I/O, 16 V ...
Description:
TSX7192, Low Power, Precision, Rail-to-Rail I/O, 16 V Dual Operational Amplifier Low input offset voltage: 200 μV maxLow current consumption: 850 μA max.Gain bandwidth product: 9 MHz Power supply operation from 2.7 V to 16 VESD high tolerance: 4 kV ...
Zero-Drift Op Amps, Linear Technology A range of ...
Description:
Zero-Drift Op Amps, Linear Technology A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold ...
TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS ...
Description:
TSX711, TSX712, Precision, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers Low input offset voltage: 200 μV maxLow current consumption: 800 μA max.Gain bandwidth product: 2.7 MHz Power supply operation from 2.7 V to 16 VESD high tolerance: 4 kV (HBM)Extended ...
Zero-Drift Op Amps, Linear Technology A range of ...
Description:
Zero-Drift Op Amps, Linear Technology A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold ...