- RS Stock No.:
- 153-3229
- Mfr. Part No.:
- OP279GRUZ-REEL
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3229
- Mfr. Part No.:
- OP279GRUZ-REEL
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The OP279 is a dual rail-to-rail, high output current, single supply amplifier. It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and is stable with capacitive loads to 10 nF.Applications with the benefit from the OP279's high output current include driving headphones, displays, transformers, and power transistors.
Rail-to-Rail Inputs and Outputs
High Output Current: ±60 mA
Single Supply: 5 V to 12 V
Wide Bandwidth: 5 MHz
High Slew Rate: 3 V/±s
Low Distortion: 0.01%
Unity-Gain Stable
No Phase Reversal
Short-Circuit Protected
Drives Capacitive Loads: 10 nF
High Output Current: ±60 mA
Single Supply: 5 V to 12 V
Wide Bandwidth: 5 MHz
High Slew Rate: 3 V/±s
Low Distortion: 0.01%
Unity-Gain Stable
No Phase Reversal
Short-Circuit Protected
Drives Capacitive Loads: 10 nF
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Current |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | Maximum of 12 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 3V/µs |
Maximum Operating Frequency | 5 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 60 V |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | ±4mV |
Typical Voltage Gain | 86 dB |
Output Current | ±60 mA |
Typical Input Voltage Noise Density | 22nV/√Hz |
Input Offset Current | 100nA |
Input Voltage Range | 5 → 60 V |
Width | 3.1mm |
Dimensions | 4.5 x 3.1 x 0.95mm |
Minimum Input Voltage | 5 V |
Length | 4.5mm |
Height | 0.95mm |