AD8045ACPZ-REEL7 Analog Devices, High Speed, Op Amp, RRIO, 1GHz, 5 V, 8-Pin LFCSP

  • RS Stock No. 153-3168
  • Mfr. Part No. AD8045ACPZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of −90 dBc at 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and analog-to-digital converter (ADC) drivers

Ultralow distortion
SFDR
101 dBc at 5 MHz
90 dBc at 20 MHz
63 dBc at 70 MHz
7.5 ns settling time to 0.1%
Standard and low distortion pinout
Supply current: 15 mA
Offset voltage: 1.0 mV max
Wide supply voltage range: 3.3 V to 12 V

Specifications
Attribute Value
Amplifier Type High Speed
Mounting Type Surface Mount
Package Type LFCSP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Gain Bandwidth Product 1GHz
Typical Dual Supply Voltage ±5V
Typical Slew Rate 1350V/µs
Maximum Operating Frequency 100 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
Minimum Input Voltage ±1.65 V, 3.3 V
Typical Voltage Gain 64 dB
Maximum Input Voltage ±6 V, 12 V
Offset Voltage 1mV
Rail to Rail Rail to Rail Input/Output
Input Voltage Range ±1.6 → ±6 V, 3.3 → 12 V
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Output Current 70 mA
Height 0.75mm
Typical Input Voltage Noise Density 3nV/√Hz
2374 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 6.30
(exc. GST)
$ 6.93
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$6.30
$12.60
10 - 18
$5.82
$11.64
20 - 48
$5.225
$10.45
50 - 98
$4.895
$9.79
100 +
$4.67
$9.34
*price indicative
Packaging Options:
Related Products
Rail-to-rail Input and Output Op Amps, Analog Devices ...
Description:
Rail-to-rail Input and Output Op Amps, Analog Devices A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package ...
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...
High Speed41 MHz, -3 dB bandwidth125 V/μs slew ...
Description:
High Speed41 MHz, -3 dB bandwidth125 V/μs slew rate80 ns settling time Input bias current of 20 pA and noisecurrent of 10 fA/√Hz Fully specified power supplies: ±5 V to ±15VInput voltage noise of 12 nV/√Hz Low distortion: -76 dB ...
Precision attenuation: G = 04, G = 0.8Fully ...
Description:
Precision attenuation: G = 04, G = 0.8Fully differential or single-ended input/output Differential output designed to drive precision ADCs Drives switched capacitor and Σ-Δ ADCs Rail-to-rail outputVOCM pin adjusts output common-mode voltage Robust overvoltage protection up to ±15 V (VS ...