CLC1007ISO8 EXAR,, Op Amp, RRIO, 95MHz, 2.7 → 12.6 V, 8-Pin SOIC

  • RS Stock No. 146-1850
  • Mfr. Part No. CLC1007ISO8
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CLC1007, CLC2007 and CLC4007 Rail-to-Rail Output Amplifiers, EXAR

This range of high speed voltage feedback amplifiers from Exar are high performance devices. Designed for use with 3 V or 5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high output current and rail-to-rail performance.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.

Features of the CLC1007/CLC2007/CLC4007 RRO amplifiers:
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current

CLC1007 - single
CLC2007 - dual
CLC4007 - quad

Operational Amplifiers, EXAR

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.7 → 12.6 V
Typical Gain Bandwidth Product 95MHz
Typical Slew Rate 225V/µs
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 4.98 x 3.99 x 1.48mm
Length 4.98mm
Rail to Rail Rail to Rail Input/Output
Width 3.99mm
Typical Voltage Gain 92 dB
Height 1.48mm
Discontinued product