ADA4805-1AKSZ-R2 Analog Devices, Low Noise, Op Amp, RRO, 120MHz, 2.7 → 10 V, 6-Pin SC-70

  • RS Stock No. 145-7846
  • Mfr. Part No. ADA4805-1AKSZ-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage 2.7 → 10 V
Typical Gain Bandwidth Product 120MHz
Typical Dual Supply Voltage ±5V
Typical Slew Rate 250V/µs
Maximum Operating Frequency 100 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Rail to Rail Rail to Rail Output
Width 1.35mm
Maximum Input Voltage 10 V
Height 1mm
Typical Input Voltage Noise Density 6.3nV/√Hz
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Minimum Input Voltage 2.7 V
Input Voltage Range 2.7 → 10 V
Output Current ±58 mA
Input Offset Current 25nA
Typical Voltage Gain 109 dB
Offset Voltage 125µV
On back order for despatch 27/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 250)
$ 3.72
(exc. GST)
$ 4.09
(inc. GST)
units
Per unit
Per Reel*
250 +
$3.72
$930.00
*price indicative
Related Products
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...