ADTL082ARMZ-REEL Analog Devices, JFET, Op Amp, 5MHz, 8-Pin MSOP

  • RS Stock No. 145-6593
  • Mfr. Part No. ADTL082ARMZ-REEL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type JFET
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±18 V, ±36 V
Typical Slew Rate 20V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.95mm
Width 3.2mm
Typical Voltage Gain 106 dB
Rail to Rail No
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
3000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 3000)
$ 1.081
(exc. GST)
$ 1.189
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.081
$3,243.00
*price indicative
Related Products
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction ...
Description:
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current, and low power Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Cost High Speed325 MHz -3 dB Bandwidth(G ...
Description:
Low Cost High Speed325 MHz -3 dB Bandwidth(G = +1)1000 V/μs Slew Rate Gain Flatness 01 dB to 28 MHz Low Power5.4 mA/Amplifier Typical Supply Current @ 5VLow Noise7 nV√Hz Low Distortion-85 d Bc @ 5 MHz, RL = 1 ...