LTC1150CN8#PBF Linear Technology,, Op Amp, 1.8MHz, 5 → 28 V, 8-Pin PDIP

  • RS Stock No. 145-6356
  • Mfr. Part No. LTC1150CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 → 28 V
Typical Gain Bandwidth Product 1.8MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 1.5V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 3.3mm
Width 6.48mm
Dimensions 10.16 x 6.48 x 3.3mm
Typical Voltage Gain 180 dB
Rail to Rail No
Length 10.16mm
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 9.174
(exc. GST)
$ 10.091
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.174
$458.70
*price indicative
Related Products
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products ...
Description:
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers Maxim audio ICs have different types of amplification from Class AB, Class ...
MC33171/2/4, MCV33172, Low Power, Single Supply 3 V ...
Description:
MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor MC33171 (Single), MC33172 (Dual), MC33174 (Quad)Low Supply Current: 180 μA per Amplifier Wide Bandwidth: 18 MHz High Slew Rate: 2.1 V/μs Low Input Offset Voltage: ...
General Purpose Op Amps, Linear Technology High-performance General ...
Description:
General Purpose Op Amps, Linear Technology High-performance General Purpose operational amplifiers from Linear Technology Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package ...