- RS Stock No.:
- 145-3091
- Mfr. Part No.:
- MC33174DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3091
- Mfr. Part No.:
- MC33174DG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor
MC33171 (Single), MC33172 (Dual), MC33174 (Quad)
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2.1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 114 dB |
Typical Input Voltage Noise Density | 32nV/√Hz |
Width | 4mm |
Height | 1.5mm |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |