OP27EPZ Analog Devices,, Op Amp, 8MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 8MHz
Typical Dual Supply Voltage ±4 → ±18V
Typical Slew Rate 2.8V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Height 3.43mm
Typical Input Voltage Noise Density 3.5nV/√Hz
Rail to Rail No
Typical Voltage Gain 125 dB
Width 7.24mm
400 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 9.719
(exc. GST)
$ 10.691
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$9.719
$485.95
100 - 150
$9.428
$471.40
200 - 450
$9.145
$457.25
500 +
$8.687
$434.35
*price indicative
Related Products
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available ...