AD797ANZ Analog Devices,, Op Amp, 450MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 450MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Typical Slew Rate 20V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.43mm
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Typical Input Voltage Noise Density 1.7nV/√Hz
Rail to Rail No
Width 7.24mm
Typical Voltage Gain 126 dB
On back order for despatch 28/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 16.69
(exc. GST)
$ 18.36
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$16.69
$834.50
100 - 150
$16.573
$828.65
200 - 450
$16.225
$811.25
500 +
$15.884
$794.20
*price indicative
Related Products
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...
Low Noise Operational Amplifiers A range of low ...
Description:
Low Noise Operational Amplifiers A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized In addition, these low noise devices generally have lower levels of ...