AD8532ARZ Analog Devices,, Op Amp, RRIO, 3MHz, 3 V, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Current Operational Amplifiers, Analog Devices

A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 3MHz
Typical Slew Rate 5V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 45nV/√Hz
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Typical Voltage Gain 98 dB
Width 4mm
Rail to Rail Rail to Rail Input/Output
588 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 1.024
(exc. GST)
$ 1.126
(inc. GST)
units
Per unit
Per Tube*
98 +
$1.024
$100.352
*price indicative
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs) The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise These devices are ideal for high gain instrumentation applications where high precision and good ...
Single-Supply Operation: 27 Volts to6 Volts High Output ...
Description:
Single-Supply Operation: 27 Volts to6 Volts High Output Current: ±250 mALow Supply Current: 750 μA/Amplifier Wide Bandwidth: 3 MHz Slew Rate: 5 V/μs No Phase Reversal Low Input Currents Unity Gain Stable Rail-to-Rail Input and Output ApplicationsMultimedia audioLCD driversASIC input ...