MAX4162EUK+T Maxim, Low Power, Op Amp, RRIO, 200kHz, 2.5 → 10 V, 5-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High-Voltage Operational Amplifiers, Maxim Integrated

High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Operational Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 2.5 → 10 V
Typical Gain Bandwidth Product 200kHz
Typical Dual Supply Voltage ±1.25 → ±5V
Typical Slew Rate 115V/ms
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Dimensions 3 x 1.75 x 1.3mm
Rail to Rail Rail to Rail Input/Output
Height 1.3mm
Typical Input Voltage Noise Density 80nV/√Hz
Length 3mm
Typical Voltage Gain 120 dB
On back order for despatch 28/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 3.42
(exc. GST)
$ 3.76
(inc. GST)
units
Per unit
Per Reel*
2500 +
$3.42
$8,550.00
*price indicative
Related Products
Low-Power and Precision Operational Amplifiers, Maxim Integrated The ...
Description:
Low-Power and Precision Operational Amplifiers, Maxim Integrated The operational amplifiers have low input offset voltage and drift They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale. The operational amplifiers have ...
NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low ...
Description:
NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor Low input Offset Voltage: 10 μV MaxZero Drift: 0.07 μV/°C Max.Low Noise: 1.1 μVLow Quiescent Current: 17 μA Typical at 3.3 VPower Supply Voltage: 1.8 V to ...
General Purpose Op Amps, Linear Technology High-performance General ...
Description:
General Purpose Op Amps, Linear Technology High-performance General Purpose operational amplifiers from Linear Technology Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package ...
General-purpose BA3472Y / BA3474Y family integrate two/four Independent ...
Description:
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply) Especially, characteristics are ...