ADA4522-4ARUZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 5 V, 10 V, 12 V, 30 V, 14-Pin TSSOP
This image is representative of the product range
- RS Stock No.:
- 103-4279
- Mfr. Part No.:
- ADA4522-4ARUZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $14.47 |
10 - 49 | $13.98 |
50 - 99 | $13.07 |
100 - 249 | $12.48 |
250 + | $12.25 |
Zero-Drift Amplifiers, Analog Devices
Attribute | Value |
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 V, 10 V, 12 V, 30 V |
Typical Gain Bandwidth Product | 2.7MHz |
Typical Dual Supply Voltage | ±15 V, ±2.5 V, ±5 V |
Typical Slew Rate | 1.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Offset Voltage | 10µV |
Typical Voltage Gain | 137 dB |
Output Current | 14 mA |
Rail to Rail | Rail to Rail Output |
Height | 1.05mm |
Length | 5.1mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Typical Input Voltage Noise Density | 5.8nV/√Hz |
Input Voltage Range | ±2.25 → ±27.5 V, 4.5 → 55 V |
Minimum Input Voltage | 4.5 V, ±2.25 V |
Input Offset Current | 550pA |
Maximum Input Voltage | 55 V, ±27.5 V |