MCP617-I/P Microchip, Operational Amplifier, 190 kHz, 8-Pin 5.5V PDIP
- RS Stock No.:
- 598-408
- Mfr. Part No.:
- MCP617-I/P
- Brand:
- Microchip
Subtotal (1 box of 360 units)*
$590.40
(exc. GST)
$648.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | $1.64 | $590.40 |
*price indicative
- RS Stock No.:
- 598-408
- Mfr. Part No.:
- MCP617-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 190kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Input Bias Current | -5 nA | |
| Vos - Input Offset Voltage | 150 μV | |
| Slew Rate | 0.08V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP617 | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±0.15 nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 190kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Input Bias Current -5 nA | ||
Vos - Input Offset Voltage 150 μV | ||
Slew Rate 0.08V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP617 | ||
Height 1.75mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±0.15 nA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is engineered for precision and versatility, making it ideal for a variety of applications. This low-power device is perfect for battery-operated circuits and signal processing tasks. With its rail to rail output capability, it ensures maximum output swing, enhancing the overall efficiency of your designs. The op-amp is designed with a superior input offset voltage specification, which decreases drift and ensures accuracy even in the most demanding environments. Its ease of use and flexibility allow for seamless integration into both new and existing systems, providing engineers with a trusted solution for their amplification needs.
Delivers rail to rail output for enhanced performance in low voltage applications
Operates efficiently making it ideal for battery powered devices
Features a low input offset voltage improving precision in sensitive applications
Supports a wide range of power supply voltages for versatile use
Designed to minimise noise which ensuring signal integrity in critical environments
Related links
- MCP617-I/SN Microchip 190 kHz, 8-Pin 5.5V SOIC
- Microchip 190 kHz, 8-Pin 5.5V SOIC
- MCP617T-I/SN Microchip 190 kHz, 8-Pin 5.5V SOIC
- MCP619T-I/SL Microchip 190 kHz, 14-Pin 5.5V SOIC
- MCP619-I/SL Microchip 190 kHz, 14-Pin 5.5V SOIC
- Microchip 190 kHz, 14-Pin 5.5V SOIC
- MCP6241-E/P Microchip 550 kHz, 8-Pin 5.5V PDIP
- Microchip 10 MHz, 8-Pin 5.5V PDIP
