MCP617T-I/SN Microchip, Operational Amplifier, 190 kHz, 8-Pin 5.5V SOIC

Subtotal (1 reel of 3300 units)*

$5,563.80

(exc. GST)

$6,121.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.686$5,563.80

*price indicative

RS Stock No.:
598-225
Mfr. Part No.:
MCP617T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

190kHz

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

150 μV

Minimum Operating Temperature

-40°C

Slew Rate

7.0V/μs

Input Bias Current

-5 nA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Height

1.75mm

Length

400in

Series

MCP617

Output Current

30mA

Automotive Standard

No

Input Offset Current

±0.15 nA

COO (Country of Origin):
TH
The Microchip Op-amp is designed for versatility and precision, catering to a wide range of applications in the electronics field. With a focus on low power consumption, it enables longer battery life in portable devices while still delivering high performance. The component's unique architecture allows for excellent noise performance, making it suitable for sensitive signal processing tasks. This op-amp impresses with its ability to handle multiple operational configurations, whether in active filters, signal conditioning, or amplification scenarios. The ease of integration due to its standard pin configuration ensures compatibility across various PCB designs, making it a reliable choice for engineers looking for efficiency in design and functionality.

Offers exceptional low power operation to enhance battery life in mobile applications

Exceptional noise performance supports precision signal processing

Flexible architecture accommodates diverse configurations for various applications

Standard pin layout ensures seamless integration into existing projects

Designed for high stability reducing the risk of component failure during operation

Robust thermal performance enables reliable operation across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy