- RS Stock No.:
- 527-603
- Mfr. Part No.:
- LT1014DDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 527-603
- Mfr. Part No.:
- LT1014DDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Single Supply Voltage | 9 → 28 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Width | 7.52mm |
Length | 10.28mm |
Height | 2.35mm |
Typical Input Voltage Noise Density | 24nV/√Hz |
Dimensions | 10.28 x 7.52 x 2.35mm |