- RS Stock No.:
- 461-020
- Mfr. Part No.:
- LM348N/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-020
- Mfr. Part No.:
- LM348N/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 104 dB |
Width | 6.35mm |
Height | 3.3mm |
Dimensions | 19.05 x 6.35 x 3.3mm |
Length | 19.05mm |
Typical Input Voltage Noise Density | 60nV/√Hz |