AD744JRZ Analog Devices,, Op Amp, 13MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 13MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 75V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 5 x 4 x 1.5mm
Length 5mm
Typical Voltage Gain 112 dB
Width 4mm
Rail to Rail No
Height 1.5mm
37 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.87
(exc. GST)
$ 11.96
(inc. GST)
units
Per unit
1 - 9
$10.87
10 - 49
$10.65
50 - 99
$10.58
100 - 249
$10.49
250 +
$10.41
Packaging Options: