LTC6081CMS8#PBF Linear Technology,, Op Amp, RRIO, 3.5MHz, 3 V, 5 V, 8-Pin MSOP

  • RS Stock No. 423-680
  • Mfr. Part No. LTC6081CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 3.5MHz
Typical Slew Rate 1V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Input Voltage Noise Density 13nV/√Hz
Length 3mm
Width 3mm
Typical Voltage Gain 120 dB
Height 0.86mm
Rail to Rail Rail to Rail Input/Output
Dimensions 3 x 3 x 0.86mm
77 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $7.21
$ 6.30
(exc. GST)
$ 6.93
(inc. GST)
units
Per unit
1 - 9
$6.30
10 - 49
$6.07
50 - 99
$5.40
100 - 249
$4.85
250 +
$4.70
Packaging Options:
Related Products
Low-Power and Precision Operational Amplifiers, Maxim Integrated The ...
Description:
Low-Power and Precision Operational Amplifiers, Maxim Integrated The operational amplifiers have low input offset voltage and drift They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale. The operational amplifiers have ...
Zero-Drift Op Amps, Linear Technology A range of ...
Description:
Zero-Drift Op Amps, Linear Technology A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold ...
High Speed Op Amps, Linear Technology High speed ...
Description:
High Speed Op Amps, Linear Technology High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products Typical applications for these devices include wideband amplifiers and buffers, high frequency active ...
Low-Power and Precision Operational Amplifiers, Maxim Integrated The ...
Description:
Low-Power and Precision Operational Amplifiers, Maxim Integrated The operational amplifiers have low input offset voltage and drift They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale. The operational amplifiers have ...