AD8656ARZ Analog Devices,, Op Amp, RRIO, 28MHz, 3 V, 5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CMOS Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 28MHz
Typical Slew Rate 11V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 4nV/√Hz
Typical Voltage Gain 110 dB
Rail to Rail Rail to Rail Input/Output
Width 4mm
55 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 5.47
(exc. GST)
$ 6.02
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$5.47
$27.35
25 - 95
$5.10
$25.50
100 - 245
$4.788
$23.94
250 - 495
$4.596
$22.98
500 +
$4.442
$22.21
*price indicative
Packaging Options:
Related Products
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of ...
The OP279 is a dual rail-to-rail, high output ...
Description:
The OP279 is a dual rail-to-rail, high output current, single supply amplifier It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and ...
Low power250 μA maximum supply current per amplifierFET ...
Description:
Low power250 μA maximum supply current per amplifierFET input2 pA maximum input bias current at 25°CExtremely high input impedance Low noise13 nV/√Hz voltage noise at 1 k Hz04 μV p-p voltage noise(0.1 Hz to 10 Hz)0.8 fA/√Hz current noise at ...