AD8008ARZ Analog Devices, Current Feedback, Op Amp, 9 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 740V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Rail to Rail No
Typical Input Voltage Noise Density 2.7nV/√Hz
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.12
(exc. GST)
$ 11.13
(inc. GST)
units
Per unit
1 - 9
$10.12
10 - 49
$9.74
50 - 99
$9.05
100 - 249
$8.74
250 +
$8.41
Packaging Options:
Related Products
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously ...
Description:
Zero-Drift Amplifiers, Analog Devices The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift. The zero-drift amplifiers continuously self-correct ...
Enhanced replacement for LF412 and TL082AC performance Settles ...
Description:
Enhanced replacement for LF412 and TL082AC performance Settles to ±001% in 1.0 μs16 V/μs minimum slew rate (AD712J)3 MHz minimum unity-gain bandwidth (AD712J)DC performance200 V/mV minimum open-loop gain (AD712K)Surface mount available in tape and reel Single version available: AD711Quad version: ...
Rail-to-rail Input and Output Op Amps, Analog Devices ...
Description:
Rail-to-rail Input and Output Op Amps, Analog Devices A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package ...