- RS Stock No.:
- 881-2747
- Mfr. Part No.:
- O100H032ALPP5N0000
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 881-2747
- Mfr. Part No.:
- O100H032ALPP5N0000
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Graphic OLED Display Modules, Vishay Semiconductor
Display format: Number of display Dots in Vertical Columns by Horizontal Lines
Green and Yellow emitting Colour options
Built-in controller: OLED-0010
Option of 3V or 5V Logic Supply Voltage modules
160 degrees View Angle
8-Bit Data bus
Green and Yellow emitting Colour options
Built-in controller: OLED-0010
Option of 3V or 5V Logic Supply Voltage modules
160 degrees View Angle
8-Bit Data bus
Vishay OLED Displays
Specifications
Attribute | Value |
---|---|
Matrix Type | Passive |
Display Colours | Yellow |
Driver Mounting | Graphics |
Series | A |