Electronic Assembly Yellow Passive matrix OLED Display 128 x 128pixels COB I2C, SPI Interface
This image is representative of the product range
Temporarily out of stock - back order for despatch 08/04/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 168-8574
- Mfr. Part No.:
- W128128-XRLG
- Manufacturer:
- Electronic Assembly
units | Per unit | Per Box* |
9 + | $42.052 | $378.468 |
*price indicative |
Attribute | Value |
Viewing Area Dimensions | 30 x 30mm |
Matrix Type | Passive |
Display Colours | Yellow |
Resolution | 128 x 128pixels |
Contrast Ratio | 2000:1 |
Driver Mounting | COB |
Interface Ports | I2C, SPI |
Dimensions | 36.8 x 41.23 x 2.05mm |
Depth | 2.05mm |
Touch Screen Type | None |
Height | 41.23mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Forward Voltage | 3.3 V, 15 V |
Minimum Operating Temperature | -40°C |
Viewing Area Height | 30mm |
Width | 36.8mm |
Viewing Area Width | 30mm |